text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2AHG330

NHG-A Series 100 V 33 uF LS=3.5 mm 105°C Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-2AHG330 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 130mA
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Leakage Current: 33µA
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$24.00
USD
Quantity
Unit Price
1
$0.12
250
$0.117
750
$0.115
2,500
$0.112
7,500+
$0.108
Product Variant Information section