Manufacturer Part #
UCLAMP3671P.TNT
TVS DIODE 36VWM 80VC SGP1610N2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:DFN-2 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2426 | ||||||||||
Product Specification Section
Semtech UCLAMP3671P.TNT - Product Specification
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
Semtech UCLAMP3671P.TNT - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 37V |
| Clamping Voltage-Max: | 80V |
| Directional: | Uni-Directional |
| Peak Output Current: | 18A |
| Reverse Leakage Current: | 10nA |
| Test Current: | 1mA |
| Standoff Voltage: | 36V |
| Reverse Current-Max: | 100nA |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 150pF |
| Breakdown Voltage-Max: | 44V |
| Package Style: | DFN-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10,000+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
DFN-2
Mounting Method:
Surface Mount