Manufacturer Part #
MDS-300ADB12 AA
MDS Series 300 W 12 V Chassis Mount Medical AC-DC Enclosed Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:16 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta MDS-300ADB12 AA - Product Specification
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
Delta MDS-300ADB12 AA - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 190W |
| Output Voltage: | 12V |
| Output Current: | 15.83A |
| Input Voltage (VAC): | 90VAC to 264VAC |
| Ripple & Noise: | 100mV |
| Load Regulation (%): | 1% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -10°C to +70°C |
| Isolation: | Isolated |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
16+
$121.33
Product Variant Information section
Available Packaging
Package Qty:
16 per Box
Mounting Method:
Chassis Mount