Manufacturer Part #
STGAP2SICD
STGAP2 Series 5.5 V 4 A Galvanically Isolated Dual Gate Driver - SOIC-36W
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STGAP2SICD - Product Specification
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
STMicroelectronics STGAP2SICD - Technical Attributes
Attributes Table
| No of Outputs: | Dual |
| Output Current-Max: | 4A |
| Clock Frequency-Max: | 1MHz |
| Supply Voltage-Max: | 5.5V |
| Supply Voltage: | 3.1V to 5.5V |
| Fall Time: | 30ns |
| Rise Time: | 30ns |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
800
$1.52
1,600
$1.51
2,400+
$1.50
Product Variant Information section
Available Packaging
Package Qty:
800 per Tube
Mounting Method:
Surface Mount