text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13-5P-1.25DSA(25)

5 Position 1.25mm Pitch Single Row Pin Header Straight through Hole Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Hirose Electric DF13-5P-1.25DSA(25) - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 1.25
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 150V
Current Rating: 1A
Contact Plating: Tin
Material: Brass
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Beige
Insulation Resistance: 500MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
183
USA:
183
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
61
Multiple Of:
61
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.44
USD
Quantity
Unit Price
61
$0.335
244
$0.33
915
$0.32
1,830
$0.315
4,575+
$0.305
Product Variant Information section