text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16HV785-I/SO

8-bit Microcontrollers - MCU 3.5KB FL 128 RAM 18 I/O

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16HV785-I/SO - Technical Attributes
Attributes Table
Family Name: PIC16HV
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 17
Peripherals: BOR/POR/PWM
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,496
Factory Lead Time:
7 Weeks
Minimum Order:
380
Multiple Of:
38
Total
$950.00
USD
Quantity
Unit Price
38
$2.60
76
$2.57
114
$2.55
152
$2.54
190+
$2.50
Product Variant Information section