Manufacturer Part #
BD7F105EFJ-CE2
BD7F105EFJ-CIsolated Type Fly-back Converter IC with Integrated Switching MOSFE
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:HTSOP-J8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BD7F105EFJ-CE2 - Product Specification
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
ROHM BD7F105EFJ-CE2 - Technical Attributes
Attributes Table
| Topology: | Flyback |
| Input Voltage: | 3.4V to 42V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 498kHz |
| Operating Temp Range: | -40°C to +125°C |
| No. of Outputs: | 1 |
| Quiescent Current: | 1mA |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Product Status: | Active |
| Package Style: | HTSOP-J8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$1.59
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
HTSOP-J8
Mounting Method:
Surface Mount