Manufacturer Part #
IPD60R2K0C6ATMA1
Trans MOSFET N-CH 650V 2.4A 3-Pin(2+Tab) DPAK T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:PG-TO-252-3 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPD60R2K0C6ATMA1 - Product Specification
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
Infineon IPD60R2K0C6ATMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 2Ω |
| Rated Power Dissipation: | 22.3W |
| Qg Gate Charge: | 6.7C |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 2.4A |
| Turn-on Delay Time: | 7ns |
| Turn-off Delay Time: | 30ns |
| Rise Time: | 7ns |
| Fall Time: | 50ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3.5V |
| Technology: | CoolMOS |
| Input Capacitance: | 140pF |
| Package Style: | PG-TO-252-3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2,500
$0.285
7,500
$0.28
25,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
PG-TO-252-3
Mounting Method:
Surface Mount