text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WLE4C8U6TR

STM32WL Series 960 MHz 64 KB Flash Sub-GHz Wireless Microcontroller - UFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
STMicroelectronics STM32WLE4C8U6TR - Technical Attributes
Attributes Table
Type: Transceiver IC
Data Rate-Max: 3kbps
Interface Type: ADC
Frequency: 150MHz to 960MHz
Supply Voltage: 1.8V to 3.6V
Sensitivity: -148dBm
Modulation: BPSK
Wireless Protocol: LoRaWAN 1.0
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,125.00
USD
Quantity
Unit Price
2,500+
$4.05
Product Variant Information section