Manufacturer Part #
BC857BR TR PBFREE
Transistor GP BJT PNP 45V 100mA 3-Pin SOT-523 T/R - Tape and Reel
Product Specification Section
Central Semiconductor BC857BR TR PBFREE - Product Specification
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
Central Semiconductor BC857BR TR PBFREE - Technical Attributes
Attributes Table
Polarity: | PNP |
CE Voltage-Max: | 45V |
Collector Current Max: | 0.1A |
Collector - Emitter Saturation Voltage: | 0.65V |
Collector - Base Voltage: | 50V |
DC Current Gain-Min: | 220A |
Frequency - Transition: | 200MHz |
Power Dissipation-Tot: | 330mW |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
3,000
$0.134
6,000
$0.132
9,000
$0.131
12,000
$0.13
15,000+
$0.128
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount