text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD5V0L1BA,115

PESDxL1BA Series 33 V 75 pF Low Capacitance ESD Protection Diode - SOD-323

Product Specification Section
Nexperia PESD5V0L1BA,115 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 33V
Breakdown Voltage-Max: 8.2V
Breakdown Voltage-Min: 7V
Standoff Voltage: 5V
Capacitance: 75pF
Operating Temp Range: -65°C to +150°C
ESD Voltage-Max: ±30kV
Leakage Current: 1µA
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
Containing a lot of power and characterized by very-fast rise times, electrostatic discharge (ESD) pulses are a major cause of damage and malfunction in electronic equipment. NXP offers an extensive range of ESD protection devices that deliver outstanding protection against ESD and other voltage-induced transient pulses.
Pricing Section
Global Stock:
3,000
USA:
3,000
102,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$245.40
USD
Quantity
Unit Price
3,000
$0.0818
6,000
$0.0804
9,000
$0.0796
12,000
$0.079
15,000+
$0.0772