Manufacturer Part #
STM32F101R8T6TR
STM32F Series 64 kB Flash 10 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64
Product Specification Section
  STMicroelectronics STM32F101R8T6TR - Product Specification
Shipping Information:
	Item cannot ship to certain countries. See List	
	Item cannot ship to following countries: 
	ECCN:
3A991.a.2
		This item may be subject to export licensing controls.	
	PCN Information:
	N/A	
		File	
		Date	
	Part Status:
	Active	
		Active 
	STMicroelectronics STM32F101R8T6TR - Technical Attributes
Attributes Table
	| Family Name: | STM32F | 
| Core Processor: | ARM Cortex M3 | 
| Program Memory Type: | Flash | 
| Flash Size (Bytes): | 64kB | 
| RAM Size: | 10kB | 
| Speed: | 36MHz | 
| No of I/O Lines: | 51 | 
| InterfaceType / Connectivity: | IrDA/I2C/LIN/SPI/UART/USART | 
| Peripherals: | DMA/PDR/POR/PVD/PWM/Temp Sensor/Watchdog | 
| Number Of Timers: | 3 | 
| Supply Voltage: | 2V to 3.6V | 
| Operating Temperature: | -40°C to +85°C | 
| On-Chip ADC: | 16-chx12-bit | 
| Watchdog Timers: | 2 | 
| Package Style: | LQFP-64 | 
| Mounting Method: | Surface Mount | 
Features & Applications
Pricing Section
 Global Stock:
 0
  USA: 
 0
 On Order:
 0
 Factory Lead Time:
 13 Weeks
  Quantity
  Unit Price
  1,000+
  $2.83
 Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
LQFP-64
Mounting Method:
Surface Mount