Manufacturer Part #
SC1C107M6L005VR
SC Series 100 uF 16 V Ø 6.3 x 5.3 mm 85°C Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samwha USA | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
Samwha USA SC1C107M6L005VR - Product Specification
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
Samwha USA SC1C107M6L005VR - Technical Attributes
Attributes Table
| Series: | SC |
| Type: | V-Chip |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 91mA |
| Operating Temp-Max: | 85°C |
| Dimension: | L 5.3mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
63,000
USA:
63,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.044
3,000
$0.0429
5,000
$0.0423
20,000
$0.0409
30,000+
$0.04
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount