Manufacturer Part #
LGU2G471MELB
GU Series 470 uF 400 V 105°C Ø30 x 50 mm Snap-In Aluminum Electrolytic Cap
Product Specification Section
Nichicon LGU2G471MELB - Product Specification
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
Nichicon LGU2G471MELB - Technical Attributes
Attributes Table
Series: | GU |
Type: | Can - Snap-In |
Capacitance: | 470µF |
Tolerance (%): | ±20% |
Rated Voltage: | 400V |
Lifetime@Temperature: | 3000 Hrs @ 105°C |
Operating Temp Range: | -25°C to +105°C |
Ripple Current: | 1.9A |
Lead Spacing: | 10mm |
Operating Temp-Max: | 105°C |
Dimension: | L 50mm x D 30mm |
Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
1
$4.85
5
$4.77
20
$4.66
50
$4.59
125+
$4.46
Product Variant Information section
Available Packaging
Package Qty:
200 per Tray
Mounting Method:
Snap Mount