Manufacturer Part #
74AHC123APW,118
74AHC Series 5.5V Dual Retriggerable Monostable Multivibrator - TSSOP-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
Nexperia 74AHC123APW,118 - Product Specification
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
Nexperia 74AHC123APW,118 - Technical Attributes
Attributes Table
| Logic Circuit: | Multivibrator |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 2 |
| Output Characteristics: | Complementary |
| Supply Voltage-Nom: | 2V to 5.5V |
| Power Dissipation: | 0.5W |
| Propagation Delay: | 7.3ns |
| Operating Temperature: | -40°C to +125°C |
| Capacitance: | 5pF |
| No of Inputs: | 4 |
| No of Outputs: | Dual |
| High Level Output Current: | -8mA |
| Low Level Output Current: | 8mA |
| No of Pins: | 16 |
| Quiescent Current: | 4µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.26
5,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount