Manufacturer Part #
LCDA15C-6.TBT
LCDA Series 33 V 8 pF Bi-Directional SMT Low Capacitance TVS Diode Array SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2239 | ||||||||||
Product Specification Section
Semtech LCDA15C-6.TBT - Product Specification
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
Semtech LCDA15C-6.TBT - Technical Attributes
Attributes Table
| No of Channels: | 6 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 33V |
| Breakdown Voltage-Max: | 16.7V |
| Standoff Voltage: | 15V |
| Capacitance: | 8pF |
| Operating Temp Range: | -55°C to +125°C |
| ESD Voltage-Max: | ±15kV |
| Leakage Current: | 1µA |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
LCDA15C-6: 15 Volt Low Capacitance Bi Directional Array
The LCDA15C-6 has been specifically designed to protect sensitive components which are connected to data and transmission lines from over voltages caused by electrostatic discharge (ESD), electrical fast transients (EFT), and lightning.
Pricing Section
Global Stock:
22,000
USA:
22,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$1.56
1,000
$1.55
1,500
$1.54
2,500+
$1.52
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount