Manufacturer Part #
LOC112STR-G
LOC112 Series 1 Channel 3750 Vrms 200 KHz Phototransistor Optocoupler - DIP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2406 | ||||||||||
Product Specification Section
Littelfuse LOC112STR-G - Product Specification
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
Littelfuse LOC112STR-G - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 3750V |
| Forward Voltage: | 1.2V |
| Power Dissipation: | 500mW |
| Output Type: | Photovoltaic |
| Operating Temp-Max: | 85°C |
| Storage Temperature Range: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1,000+
$1.59
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount