text.skipToContent text.skipToNavigation

Référence fabricant

TSV6292AIDT

TSV6292A Series 5.5 V 1.3 MHz Rail-to-Rail CMOS Operational Amplifier - SOIC-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics TSV6292AIDT - Caractéristiques techniques
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.33V/µs
Input Offset Voltage-Max: 0.8mV
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The TSV6292AIDT is a dual low voltage micropower, wide bandwidth rail to rail CMOS operational amplifier. which offer a high bandwidth of 1.3 MHz while consuming 29 μA.

Features:

  • Rail-to-rail input and output
  • Low power consumption: 29 μA typ, 36 μA max
  • Low supply voltage: 1.5 – 5.5 V
  • High gain bandwidth product: 1.3 MHz typ
  • Stable when used in gain configuration
  • Low power shutdown mode: 5 nA typ
  • Good accuracy: 800 μV max (A version)
  • Low input bias current: 1 pA typ
  • EMI hardened operational amplifiers
  • High tolerance to ESD: 4 kV HBM
  • Extended temperature range: -40 to +125° C

Applications:

  • Battery-powered applications
  • Portable devices
  • Signal conditioning
  • Active filtering
  • Medical instrumentation
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
22 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
1 575,00 $
USD
Quantité
Prix unitaire
2 500
$0.63
5 000+
$0.62
Product Variant Information section