text.skipToContent text.skipToNavigation

Manufacturer Part #

ICM7211AMIPLZ

ICM7211 Series 3 - 6 V 4 Digit 7 Segment LCD Display Driver - PDIP-40

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ICM7211AMIPLZ - Technical Attributes
Attributes Table
Display Mode: 7-Segment
Segments Count: 7
Supply Voltage: 3V to 6V
Logic Input Voltage-Max: 1V
Multiplexed Display Capability: No
Package Style:  PDIP-40
Mounting Method: Surface Mount
Features & Applications

The ICM7211AMIPLZ is a four-digit seven-segment CMOS LCD display decoder-driver, available in 40 pin PDIP package.

This device is configured to drive conventional LCD displays by providing a complete RC oscillator, divider chain, backplane driver, and 28 segment outputs.

Features:

  • Four Digit Non-Multiplexed 7 Segment LCD Display Outputs with Backplane Driver
  • Complete Onboard RC Oscillator to Generate Backplane Frequency
  • Backplane Input/Output Allows Simple Synchronization of Slave-Devices to a Master
  • Provides Data and Digit Address Latches Controlled by Chip Select Inputs to Provide a Direct High Speed Processor Interface
  • Decodes Binary to Code B (0-9, Dash, E, H, L, P, Blank)
  • Pb-Free Plus Anneal Available (RoHS Compliant)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2772
Multiple Of:
99
Total
$19,209.96
USD
Quantity
Unit Price
4
$7.21
20
$7.13
50
$7.08
125
$7.03
300+
$6.93
Product Variant Information section