text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3393EF-LF-Z

MP3393 Series 8 Ch 350 mA/Ch Boost WLED Controller for Backlight - TSSOP-28

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP3393EF-LF-Z - Technical Attributes
Attributes Table
Supply Voltage: 9V to 32V
Output Current per Channel: 350mA
Output Voltage: 10V
Switching Frequency-Max: 160kHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,950.00
USD
Quantity
Unit Price
2,500+
$1.58
Product Variant Information section