text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS4140NHUMA1

BTS4140N Series 60 V 200 mA 1.5 Ohm Smart High-Side Power Switch - PG-SOT-223

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Infineon BTS4140NHUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
On-state Resistance-Max: 1.5Ω
Output Current: 0.2A
Peak Output Current: 0.9A
Supply Voltage-Max: 60V
Rated Power Dissipation: 1.7W
Operating Temp Range: -40°C to +150°C
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
68,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,940.00
USD
Quantity
Unit Price
4,000+
$0.985
Product Variant Information section