Manufacturer Part #
IRS2153DPBF
IRS2153 Series 600 V 180 mA 15.4 V Supply Dual Half Bridge Driver - PDIP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:PDIP-8 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRS2153DPBF - Technical Attributes
Attributes Table
| Configuration: | Half Bridge |
| No of Outputs: | Dual |
| Peak Output Current: | 260mA |
| Supply Voltage-Max: | 15.4V |
| Rated Power Dissipation: | 0.625W |
| Quiescent Current: | 800µA |
| Rise Time: | 120ns |
| Fall Time: | 50ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | PDIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
50
$1.76
150
$1.73
500
$1.71
1,000
$1.70
2,000+
$1.67
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole