text.skipToContent text.skipToNavigation

Manufacturer Part #

AC300022

AC300022 Series 48 VDC Output Flange Mount Brushless DC Motor Driver

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AC300022 - Technical Attributes
Attributes Table
Motor Type: Brushless DC
Supply Voltage-Max: 48V
Supply Voltage: 12V to 48V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$318.77
USD
Quantity
Unit Price
1
$318.77
2+
$303.59
Product Variant Information section