text.skipToContent text.skipToNavigation

Référence fabricant

MIC2583R-MYQS-TR

MIC2583R Series 13.2 V 2.5 mA Single Channel Hot Swap Controller - QSOP-16

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC2583R-MYQS-TR - Caractéristiques techniques
Attributes Table
Type: RAID Systems Controller
Supply Voltage-Max: 13.2V
Supply Current-Max: 2.5mA
No of Outputs: Single
Style d'emballage :  QSOP-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

Micrel Inc., is a leading manufacturer of IC solutions for the worldwide analog, Ethernet and high bandwidth markets. The Company's products include high performance analog, power, advanced mixed-signal and radio frequency semiconductors; high speed communication, clock management, Ethernet switch and physical layer transceiver integrated circuits. These products address a wide range of rapidly growing end markets including cellular handsets, portable and enterprise computing, enterprise and home networking, wide area and metropolitan area networks and industrial equipment.

A switch is used to connect and disconnect electric circuits at will. Switches cover a wide range of types, from subminiature up to industrial plant switching megawatts of power on high voltage supply and distribution lines.

In applications where multiple switching options are required, mechanical switches have long been replaced by electronic switching devices which can be automated and intelligently controlled.

A switch can also be referred to as a "gate". In the philosophy of logic, operational arguments are represented as logic gates. The use of electronic gates to function as a system of logical gates is the fundamental basis for the computer.

The MIC2583R are single channel positive voltage hot swap controllers designed to allow the safe insertion of boards into live system backplanes. Using few external components, the parts act in conjunction with an external N-Channel MOSFET device, for which the gate drive is controlled to provide inrush current-limiting and output voltage slew rate control.

The MIC2583R are rated for operation from supply voltages from 2.3V to 13.2V, but can withstand transient voltages as high as 20V without damage. Overcurrent fault protection is provided along with a programmable overcurrent threshold. Active current regulation during start-up ensures that inrush current never exceeds the programmed threshold.

The MIC2583R provide a circuit breaker function that latches the output MOSFET off if the current limit threshold is exceeded for a programmed period of time. Dual-level fault detection allows very fast response to short circuit faults while preventing lower level overcurrent transients from causing “nuisance tripping” of the circuit breaker.

Additionally, the MIC2583 provide a /FAULT signal indicating overcurrent or undervoltage fault conditions and offers an Auto-Retry function.

The MIC2583-MYQS TR is a single channel hot swap controller with disabled curcuit breaker threshold that comes in a 16-Pin QSOP package.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
11 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
8 275,00 $
USD
Quantité
Prix unitaire
2 500+
$3.31
Product Variant Information section