text.skipToContent text.skipToNavigation

Référence fabricant

SG3525ANG

SC Series 20 mA 400 kHz Through Hole PWM Control Circuit - PDIP-16

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2542
Product Specification Section
onsemi SG3525ANG - Caractéristiques techniques
Attributes Table
Supply Current-Max: 20mA
Supply Voltage: 8V to 35V
Frequency-Max: 400kHz
Topology: Half-Bridge
Duty Cycle-Min: 0%
Duty Cycle-Max: 49%
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +125°C
Output Current: 500mA
Thermal Resistance: 100°C/W
Style d'emballage :  PDIP-16
Méthode de montage : Through Hole
Fonctionnalités et applications

The SG3525A pulse width modulator control circuit offers improved performance and lower external parts count when implemented for controlling all types of switching power supplies.

The on-chip +5.1 V reference is trimmed to +/-1% and the error amplifier has an input common-mode voltage range that includes the reference voltage, thus eliminating the need for external divider resistors. A sync input to the oscillator enables multiple units to be slaved or a single unit to be synchronized to an external system clock. A wide range of deadtime can be programmed by a single resistor connected between the CT and Discharge pins. This device also features built-in soft-start circuitry, requiring only an external timing capacitor. A shutdown pin controls both the soft-start circuitry and the output stages, providing instantaneous turn off through the PWM latch with pulsed shutdown, as well as soft-start recycle with longer shutdown commands. The under voltage lockout inhibits the outputs and the changing of the soft-start capacitor when VCC is below nominal. The output stages are totem-pole design capable of sinking and sourcing in excess of 200 mA. The output stage of the SG3525A features NOR logic resulting in a low output for an off-state.
 
Key Features:

  • 8.0 V to 35 V Operation
  • 5.1 V +/- 1.0% Trimmed Reference
  • 100 Hz to 400 kHz Oscillator Range
  • Separate Oscillator Sync Pin
  • Adjustable Deadtime Control
  • Input Undervoltage Lockout
  • Latching PWM to Prevent Multiple Pulses
  • Pulse-by-Pulse Shutdown
  • Dual Source/Sink Outputs: +/- 400 mA Peak
  • Pb-Free Packages are Available

Applications:

  • Half Bridge
  • Push-Pull

To learn more about the SG3525A product family, Click Here

Pricing Section
Stock global :
605
États-Unis:
605
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
30
Multiples de :
1
Total 
20,10 $
USD
Quantité
Prix unitaire
30
$0.67
100
$0.655
300
$0.64
1 000
$0.625
3 000+
$0.595
Product Variant Information section