text.skipToContent text.skipToNavigation

Référence fabricant

MCP1727-3302E/SN

1.5A CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MCP1727-3302E/SN - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 550mV
Output Current-Max: 1.5A
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MCP1727 series of 1.5 A, ceramic output cap stable, low output voltage Low Dropout Regulator (LDO) with shutdown and user-programmable delay for power good function.

It is the ONLY 1.5 A LDO on the market that incorporates shutdown, power good, and programmable power good delay features on a single device. 

Features:

  • Up to 1.5 A output load current
  • Low dropout voltage: 330 mV typical at 1.5 A
  • Output voltage from 0.8 V to 5.0 V, both fixed and adjustable
  • Stable with 1.0 µF ceramic output capacitor
  • Power good output with adjustable delay
  • Low supply current: 140 µA (typ)
  • Low shutdown current: 0.1 µA (typ)
  • DFN-8 3x3 and SOIC-8 Pb-free packages

Applications:

  • High-Speed Driver Chipset Power
  • Networking Backplane Cards
  • Notebook Computers
  • Network Interface Cards
  • Palmtop Computers
  • 2.5 V to 1.X V Regulators

To view the complete family of MCP172x series Linear Regulator

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
7 300
Délai d'usine :
10 Semaines
Commande minimale :
500
Multiples de :
100
Total 
472,50 $
USD
Quantité
Prix unitaire
100
$0.98
300
$0.955
500
$0.945
2 000
$0.92
3 000+
$0.90
Product Variant Information section