text.skipToContent text.skipToNavigation

Manufacturer Part #

A7985ATR

A7985A Series 38 V 2 A Adjustable Step-Down Switching Regulator - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics A7985ATR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5kV to 38kV
Output Current-Max: 2A
Output Type: Adjustable
Switching Frequency-Max: 275kHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 100%
Quiescent Current: 2.4mA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,675.00
USD
Quantity
Unit Price
2,500+
$1.07
Product Variant Information section