MCP16251T-I/CH in Reel by Microchip | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP16251T-I/CH

MCP16251 Series Low Quiescent Current Synchronous Boost Regulator - SOT-23

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP16251T-I/CH - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 0.82V to 5.5V
Output Current-Max: 225mA
Output Voltage Range: 1.8V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 575kHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 91%
Efficiency: 96%
No. of Outputs: 1
Quiescent Current: 4µA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.1%
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,710.00
USD
Quantity
Unit Price
3,000+
$0.57