text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP3065MNTXG

NCP3065 Series 40 V 250 kHz 1.5 A Constant Current Switching Regulator - DFN-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP3065MNTXG - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 3V to 40V
Output Current-Max: 1.5A
Switching Frequency-Max: 250kHz
Operating Temp Range: -40°C to +125°C
Efficiency: 83%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Package Style:  DFN-8
Mounting Method: Surface Mount
Features & Applications

The NCP3065 is a monolithic switching regulator designed to deliver constant current for powering high brightness LEDs (HBLED). The device has a very low feedback voltage of 235 mV (nominal) which is used to regulate the average current of the LED string. In addition, the NCP3065 has a wide input voltage up to 40 V to allow it to operate from 12 Vac or 12 Vdc supplies commonly used for lighting applications as well as unregulated supplies such as Lead Acid batteries.

The device can be configured in a controller topology with the addition of an external transistor to support higher LED currents beyond the 1.5 A rated switch current of the internal transistor. The NCP3065 switching regulator can be configured in Step-Down (Buck), Step-Up (boost) or SEPIC topologies with a minimum number of external components. Available with ENABLE feature under part number NCP3066.

Features:

  • Integrated 1.5 A Switch
  • Input Voltage Range from 3 V to 40 V
  • Low Feedback Voltage of 235 mV
  • Cycle-by-Cycle Current Limit
  • No Control Loop Compensation Required
  • Frequency of Operation Adjustable up to 250 kHz
  • Operation With All Ceramic Output Capacitors or No Output Capacitance
  • Analog and Digital PWM Dimming Capability
  • Internal Thermal Shutdown with Hysteresis

Benefits:

  • Integrated switch provides for small footprint
  • Flexibility to operate from 12Vac or 12Vdc supplies commonly used for lighting applications
  • Allows the use of small / low cost sense resistor
  • Enhanced protection features
  • Easy design-in
  • Optimization of efficiency and size
  • Reduce size and cost by eliminating output capacitor
  • Flexibiliy in application to select method of dimming
  • Enhanced protection features

Applications:

  • Constant Current Source
  • High Power LED Driver
  • High Brightness LED (HB-LED)

End Products:

  • Automotive and Marine Lighting (LED)
  • Low Voltage LED Landscape Lighting
  • MR-16 Replacement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$4,160.00
USD
Quantity
Unit Price
4,000+
$1.04
Product Variant Information section