Manufacturer Part #
CC1206KRX7R0BB473
1206 47 nF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO CC1206KRX7R0BB473 - Technical Attributes
Attributes Table
| Capacitance: | 0.047µF |
| Dielectric: | X7R |
| Rated Voltage: | 100V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 2.5% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
4,000
$0.024
12,000
$0.0234
16,000
$0.0233
40,000
$0.0228
60,000+
$0.0223
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount