text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA3E2C0G1H472J080AA

CGA Series 0603 4700 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
TDK CGA3E2C0G1H472J080AA - Technical Attributes
Attributes Table
Capacitance: 4.7nF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
36,000
48,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$151.20
USD
Quantity
Unit Price
4,000
$0.0378
8,000
$0.0371
12,000
$0.0368
20,000
$0.0363
40,000+
$0.0354
Product Variant Information section