Manufacturer Part #
GRM1557U1A162JA01D
0402 1600 pF 10 V ±5% Tolerance U2J Multilayer Ceramic Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata GRM1557U1A162JA01D - Technical Attributes
Attributes Table
| Capacitance: | 1600pF |
| Dielectric: | U2J |
| Rated Voltage: | 10V |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0402 (1005 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0293
20,000
$0.0288
30,000
$0.0286
40,000
$0.0284
50,000+
$0.0278
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount