Manufacturer Part #
NMC1210X5R476M16TRPLPF
NMC Series 1210 47 uF 17 V ±20 % Tolerance X5R SMT Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
NIC Components NMC1210X5R476M16TRPLPF - Technical Attributes
Attributes Table
| Capacitance: | 47µF |
| Dielectric: | X5R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| Dissipation Factor: | 10% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 1.1MΩ |
| Case Size: | 1210 (3225 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000
$0.21
2,000
$0.205
5,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount