text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0603Y104MXACW1BC

0603 0.1 uF 50 V ±20 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0603Y104MXACW1BC - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±20%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$61.60
USD
Quantity
Unit Price
4,000
$0.0154
12,000
$0.015
20,000
$0.0149
60,000
$0.0145
100,000+
$0.0142
Product Variant Information section