text.skipToContent text.skipToNavigation

Manufacturer Part #

STEVAL-STWINWFV1

Wi-Fi Expansion for the SensorTile Wireless Industrial Node (STWIN) Kit

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2017
Product Specification Section
STMicroelectronics STEVAL-STWINWFV1 - Technical Attributes
Attributes Table
Application Type: WiFi
Core Supported: ISM43362
Features & Applications

The STEVAL-STWINWFV1 expansion board adds 2.4 GHz Wi-Fi connectivity to the SensorTile Wireless Industrial Node (STWIN) kit (STEVAL-STWINKT1).

?Wi-Fi adapter for STWIN (STEVAL-STWINKT1)
?Plugs into STWIN core system board through dedicated 12-pin connector
?Single 3.3 V power supply input
?ISM43362-M3G-L44-E Wi-Fi module: • 802.11 b/g/n Compatible based on Broadcom MAC/Baseband/Radio device
• Fully contained TCP/IP stack
• Host interface: SPI up to 25 MHz
• Network features ICMP ( Ping), ARP, DHCP,TCP, UDP
• Low power operation (3.3 V supply) with built-in low power modes
• Secure Wi-Fi authentication WEP-128, WPA-PSK (TKIP), WPA2-PSK
• CE certified
• FCC certified
• IC certified

?RoHS and China RoHS compliant
?WEEE compliant

Pricing Section
Global Stock:
203
USA:
203
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.50
USD
Quantity
Unit Price
1
$31.50
4
$31.05
10
$30.75
25
$30.45
40+
$30.00
Product Variant Information section