Manufacturer Part #
UM232R
USB to Serial UART Development Module for the FT232R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | FTDI Chip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:19 per Bulk | ||||||||||
| Date Code: | 2106 | ||||||||||
Product Specification Section
FTDI Chip UM232R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Australia, Austria, Azerbaijan, Bahrain, Bangladesh, Belarus, Belgium, Bhutan, Bosnia and Herzegovina, British Indian Ocean Territory, Brunei Darussalam, Bulgaria, Cambodia, China, Christmas Island, Cocos (Keeling) Islands, Croatia, Cyprus, Czech Republic, Denmark, East Timor, Estonia, Faroe Islands, Fiji, Finland, France, French Polynesia, Georgia, Germany, Gibraltar, Greece, Guam, Guinea, Holy See (Vatican City State), Hong Kong, Hungary, Iceland, India, Indonesia, Ireland, Israel, Italy, Japan, Jordan, Kazakhstan, Kiribati, Korea, Republic of, Kuwait, Kyrgyzstan, Lao People's Democratic Republic, Latvia, Lebanon, Liechtenstein, Lithuania, Luxembourg, Macao, Macedonia, Malaysia, Maldives, Malta, Marshall Islands, Micronesia, Federated States of, Moldova, Monaco, Mongolia, Montenegro, Myanmar, Nauru, Nepal, Netherlands, New Caledonia, New Zealand, Niue, Norfolk Island, Northern Mariana Islands, Norway, Oman, Pakistan, Palau, Papua New Guinea, Philippines, Poland, Portugal, Qatar, Reunion, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, Samoa, San Marino, Saudi Arabia, Serbia, Singapore, Slovakia, Slovenia, Solomon Islands, Spain, Sri Lanka, Svalbard and Jan Mayen, Sweden, Switzerland, Taiwan, Tajikistan, Thailand, Timor-Leste, Tokelau, Tonga, Turkey, Turkmenistan, Tuvalu, Ukraine, United Arab Emirates, United Kingdom, Uzbekistan, Vanuatu, Viet Nam, Wallis and Futuna]
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
FTDI Chip UM232R - Technical Attributes
Attributes Table
| Application Type: | USB Solutions |
| Core Supported: | FT232R |
Features & Applications
The UM232R is a development module which uses FTDI"s FT232RL, the one of FTDI"s range of USB to UART interface integrated circuit devices.
Features:
- Single chip USB to UART synchronous serial data transfer interface
- Entire USB protocol handled on the chip – No USB-specific firmware programming required
- UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd / even / mark / space / no parity
- Fully assisted hardware or X-On / X-Off software handshaking
- Data transfer rates from 300 baud to 3 Megabaud (RS422 / RS485 and at TTL levels) and 300 baud to 1 Megabaud (RS232)
- FTDI"s royalty-free VCP and D2XX drivers eliminate the requirement for USB driver development in most cases
- In-built support for event characters and line break condition
- USB FTDIChip-ID™ feature
- Configurable CBUS I/O pins
- Auto transmit buffer control for RS485 applications
- Transmit and receive LED drive signals
- On board jumper allows for selection of USB bus powered supply or self powered supply
- Integrated 3.3 V level converter for USB I/O
- Integrated level converter on UART and CBUS for interfacing to 5 V - 1.8 V Logic
- On board jumper allows for selection of UART and CBUS interface IO voltage
- True 5 V / 3.3 V / 2.8 V / 1.8 V CMOS drive output and TTL input
- High I/O pin output drive option
- Integrated USB resistors
Applications:
- USB to RS232 / RS422 / RS485 Converters
- Upgrading Legacy Peripherals to USB
- Cellular and Cordless Phone USB data transfer cables and interfaces
- Interfacing MCU / PLD / FPGA based designs to USB
- USB Audio and Low Bandwidth Video data transfer
- PDA to USB data transfer
- USB Smart Card Readers
- USB Instrumentation
- USB Industrial Control
- USB MP3 Player Interface
- USB FLASH Card Reader / Writers
- Set Top Box PC - USB interface
View the complete series of FT232RL
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
19
$21.16
38
$21.03
57
$20.95
76
$20.89
95+
$20.71
Product Variant Information section
Available Packaging
Package Qty:
19 per Bulk