text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR120VLSFT3G

MBR120VLSF Series 20 V 1 A Surface Mount Schottky Power Rectifier - SOD-123FL

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MBR120VLSFT3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 45A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 0.6mA
Forward Voltage: 0.34V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$2,250.00
USD
Quantity
Unit Price
10,000+
$0.225
Product Variant Information section