text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR3A40SA-13

SBR3A40SA Series 40 V 3 A Surface Mount Super Barrier Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Diodes Incorporated SBR3A40SA-13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 45A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 400µA
Forward Voltage: 0.43V
Power Dissipation: 1.2W
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$363.50
USD
Quantity
Unit Price
5,000
$0.0727
10,000
$0.0714
15,000
$0.0707
20,000
$0.0703
25,000+
$0.0687
Product Variant Information section