text.skipToContent text.skipToNavigation

Manufacturer Part #

SS210-LTP

SS210-L Series 100 V 2 A Surface Mount Schottky Barrier Rectifier-DO-214AC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Micro Commercial Components SS210-LTP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.85V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$313.50
USD
Quantity
Unit Price
5,000
$0.0627
10,000
$0.0616
15,000
$0.061
20,000
$0.0606
25,000+
$0.0593
Product Variant Information section