text.skipToContent text.skipToNavigation

Manufacturer Part #

MURS480ET3G

MURS Series 4 A 800 V 100 ns Surface Mount Ultrafast Power Rectifier - CASE-403

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MURS480ET3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 4A
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 25µA
Forward Voltage: 1.85V
Reverse Recovery Time-Max: 100ns
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,575.00
USD
Quantity
Unit Price
2,500+
$0.63
Product Variant Information section