text.skipToContent text.skipToNavigation

Manufacturer Part #

1N750AUR-1

DIODE ZENER 4.7V 500MW DO213AA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N750AUR-1 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 15Ω
Operating Temp Range: -65°C to +175°C
Configuration: Single
Working Voltage-Nom: 4.7V
No of Terminals: 2
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
329
Multiple Of:
1
Total
$1,161.37
USD
Quantity
Unit Price
10
$3.66
25
$3.61
75
$3.56
150
$3.53
400+
$3.43
Product Variant Information section