Manufacturer Part #
BZD27C150P-E3-08
BZD27C Series 150 V 200 mA 800 mW Surface Mount Zener Diode - DO-219AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:DO-219AB (SMF) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BZD27C150P-E3-08 - Technical Attributes
Attributes Table
| Power Dissipation: | 800mW |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.2V |
| Reverse Current-Max: | 5µA |
| Impedance: | 130Ω |
| Operating Temp Range: | -65°C to +175°C |
| Configuration: | Single |
| Height - Max: | 0.98mm |
| Dimension: | L 2.9mm x W 1.9mm |
| Working Voltage-Nom: | 150V |
| No of Terminals: | 2 |
| Package Style: | DO-219AB (SMF) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0599
6,000
$0.0589
9,000
$0.0583
12,000
$0.0578
15,000+
$0.0565
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DO-219AB (SMF)
Mounting Method:
Surface Mount