text.skipToContent text.skipToNavigation

Manufacturer Part #

DTC113ZCAHZGT116

NPN  100mA  50V  Digital Transistor (Bias Resistor Built-in Transistor)

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM DTC113ZCAHZGT116 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 1kΩ/10kΩ
Collector Current Max: 0.1A
Supply Voltage: 50V
Power Dissipation-Tot: 0.35W
Collector - Emitter Saturation Voltage: 0.1V
DC Current Gain-Min: 33
Configuration: Single
Frequency - Transition: 250MHz
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$115.80
USD
Quantity
Unit Price
3,000
$0.0193
9,000
$0.0188
15,000
$0.0186
45,000
$0.0182
75,000+
$0.0178
Product Variant Information section