Manufacturer Part #
IMD6AT108
IMD6A Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-74
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SC-74 (TSOP-6) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM IMD6AT108 - Technical Attributes
Attributes Table
| Polarity: | NPN/PNP |
| R1, R2: | 4.7kΩ |
| Output Current-Max: | 100mA |
| Supply Voltage: | 50|V |
| Package Style: | SC-74 (TSOP-6) |
| Mounting Method: | Surface Mount |
Features & Applications
The IMD6AT108 is a Part of IMD6A Series 50 V 100 mA Dual NPN/PNP General Purpose Digital Transistor available in SC-74 Surface mount Package.It has an storage temperature ranging from-55 to 150°C.
Features:
- Both the DTA143T chip and DTC143T chip in a EMT or UMT or SMT package.
- Mounting possible with EMT3 or UMT3 or SMT3 automatic mounting machines
- Transistor elements are independent, eliminating interference
- Mounting cost and area can be cut in half.
Applications:
- Pre-amplifier differential ammplification circuits
- High-frequency Oscillators
- Driver ICs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0501
6,000
$0.0493
9,000
$0.0488
15,000
$0.0482
30,000+
$0.0469
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount