Manufacturer Part #
APT50GT120B2RG
APT50GT120x Series 1200 V 94 A Flange Mount Thunderbolt IGBT® - TO-247-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tube Package Style:TO-247-3 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Microchip APT50GT120B2RG - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*****FPCN117764/FPCN118009 UPDATE*****Revision History: December 05, 2025: Issued final notification.December 10, 2025: Re-issued final notification to remove TO-247 products in the Notification Subject and Description of Change.January 06, 2025: Re-issued final notification to change Impacts to Data Sheet to Yes.Note: The change described in this PCN does not alter Microchip's current regulatory compliance Description of Change:Re-issued final notification to change Impacts to Data Sheet to Yes.Reason for Change:To improve productivity by a change in terminal plating.
Description of Change:Qualification of Tin (Sn) as a new terminal plating for selected APL502, APL602, APT100, APT10M, APT11N, APT120, APT13G, APT150, APT15D, APT15G, APT200, APT20G, APT20M, APT25G, APT30D, APT30G, APT30M, APT30S, APT33G, APT35G, APT401, APT40D, APT40G, APT40M, APT45G, APT47N, APT501, APT502, APT50G, APT50M, APT601, APT602, APT603, APT60D, APT60M, APT60S, APT65G, APT75G, APT801, APT802, APT803, APT804, APT805, APT806, APT807, APT80G, APT94N, CC1105, CC1215, CC2515, CC3037, CC3038, CC3069 and CC3125 Microsemi Power Discrete products.Reason for Change:To improve productivity by a change in terminal plating.Estimated First Ship Date:02 January 2026 (date code: 2601)
Description of Change: Qualification of Tin (Sn) as a new terminal plating for selected APL502, APL602, APT100, APT10M, APT11N, APT120, APT13G, APT150, APT15D, APT15G, APT200, APT20G, APT20M, APT25G, APT30D, APT30G, APT30M, APT30S, APT33G, APT35G, APT401, APT40D, APT40G, APT40M, APT45G, APT47N, APT501, APT502, APT50G, APT50M, APT601, APT602, APT603, APT60D, APT60M, APT60S, APT65G, APT75G, APT801, APT802, APT803, APT804, APT805, APT806, APT807, APT80G, APT94N, CC1105, CC1215, CC2515, CC3037, CC3038, CC3069 and CC3125 Microsemi Power Discrete TO-247 products.Reason for Change: To improve productivity by a change in terminal platingEstimated First Ship Date: 02 January 2026 (date code: 2601)
PCN Status:Final NotificationDescription of Change:Qualification of MG15F-35AB and MG15F-0140B as a new mold compound material for various products available in TO-264, SOT-227 and TO-247 packages at FSTS assembly site.Reason for Change:To improve productivity by qualifying MG15F-35AB and MG15F-0140B as a new mold compound.Change Implementation Status:In ProgressEstimated First Ship Date:June 29, 2024 (date code: 2426)
PCN Status:Initial NotificationDescription of Change:Qualification of MG15F-35AB and MG15F-0140B as a new mold compound material for various products available in TO-264, SOT-227 and TO-247 packages at FSTS assembly site.Reason for Change:To improve productivity by qualifying MG15F-35AB and MG15F-0140B as a new mold compound material at FSTS assembly site.
Description of Change:Qualification of INMK as a new fabrication site for selected APTGFxx, CMANGFxx, CMHSLGxx, MSCGLQxx, APT25Gxx, APT50Gxx, APT100xx, APT150xx, APT40Gxx, APT60Gxx, APT75Gxx and APT33Gxx device families available in 1200V Fast Switching Emitter Controlled Bare Die products.Reason for Change:To improve on-time delivery performance by qualifying INMK as a new fabrication site.
Part Status:
Microchip APT50GT120B2RG - Technical Attributes
| CE Voltage-Max: | 1200V |
| Collector Current @ 25C: | 94A |
| Power Dissipation-Tot: | 625W |
| Gate - Emitter Voltage: | ±30V |
| Pulsed Collector Current: | 150A |
| Turn-on Delay Time: | 24ns |
| Turn-off Delay Time: | 230ns |
| Qg Gate Charge: | 340nC |
| Leakage Current: | 300nA |
| Operating Temp Range: | -55°C to +150°C |
| No of Terminals: | 3 |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
1 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole