Manufacturer Part #
FDS8984
N-Channel 30 V 23 mOhm SMT PowerTrench Mosfet - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
onsemi FDS8984 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDS8984 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 23mΩ |
| Rated Power Dissipation: | 1.6|W |
| Qg Gate Charge: | 13nC |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The FDS8984 is a 30 V 23 mΩ N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS(ON) and fast switching speed
Features:
- RDS(ON) = 18 mΩ, VGS = 10 V, ID = 7.5 A
- RDS(ON) = 21 mΩ, VGS = 4.5 V, ID = 6.9 A
- High performance trench technology for extremely low RDS(ON)
- Low gate charge
- High power and current handling capability
- 100% Rg Tested
- RoHS Compliant
Applications:
- DC-DC Conversion
- Battery powered circuits
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.205
5,000
$0.20
10,000
$0.199
12,500
$0.198
37,500+
$0.194
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount