Manufacturer Part #
FQB22P10TM
P-Channel 100 V 22 A 125 mOhm Surface Mount Q-FET Mosfet - D2PAK
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2445 | ||||||||||
Product Specification Section
onsemi FQB22P10TM - Product Specification
onsemi FQB22P10TM - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 0.125Ω |
| Rated Power Dissipation: | 3.75|W |
| Qg Gate Charge: | 40nC |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The FQB22P10 is a 100 V 0.125 Ω P-Channel enhancement mode power field effect transistors are produced using planar stripe, DMOS technology.
This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode.
Features:
- -22 A, -100 V, RDS(on) = 0.125 Ω @VGS = -10 V
- Low gate charge ( typical 40 nC)
- Low Crss ( typical 160 pF)
- Fast switching
- 100% avalanche tested
- Improved dv/dt capability
- 175° maximum junction temperature rating
- RoHS Compliant
Applications:
- Amplifier
- High efficiency switching
- DC/DC converters
- DC motor control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
800
$0.91
1,600
$0.895
2,400
$0.89
4,000
$0.88
8,000+
$0.86
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount