Manufacturer Part #
IPP60R099C6XKSA1
Single N-Channel 600 V 99 mOhm 119 nC CoolMOS™ Power Mosfet - TO-220-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPP60R099C6XKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon IPP60R099C6XKSA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 99mΩ |
| Rated Power Dissipation: | 278W |
| Qg Gate Charge: | 119nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 37.9A |
| Turn-on Delay Time: | 15ns |
| Turn-off Delay Time: | 75ns |
| Rise Time: | 12ns |
| Fall Time: | 6ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3V |
| Technology: | CoolMOS |
| Input Capacitance: | 2660pF |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
500
$2.99
1,000
$2.97
1,500
$2.95
2,000
$2.94
2,500+
$2.91
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole