Manufacturer Part #
STP3NK60Z
N-Channel 600 V 3.6 Ohm Flange Mount SuperMESH Power MosFet - TO-220
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STP3NK60Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STP3NK60Z - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 3.6Ω |
| Rated Power Dissipation: | 45|W |
| Qg Gate Charge: | 11.8nC |
| Package Style: | TO-220-3 (TO-220AB) |
Features & Applications
The STP3NK60Z is a SuperMESH™ series is obtained through an extreme optimization of ST’s well established stripbased PowerMESH™ layout.
In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Such series complements ST full range of high voltage MOSFETs including revolutionary MDmesh™ products.
Features:
- Typical RDS(on) = 3.3 W
- Extremely High dv/dt Capability
- 100% Avalanche Tested
- Gate Charge Minimized
- Very low Intrinsic Capacitances
- Very good manufacturing Repeatability
Applications:
- High Current, High Speed Switching
- Ideal for off-line Power Supplies,Adaptors and PFC
- Lighting
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
50
$0.34
250
$0.33
1,000
$0.32
2,500
$0.315
6,250+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)