Manufacturer Part #
8892
Insulated PC Spacer/Support
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Bulk Mounting Method:Chassis Mount |
||||||||||
| Date Code: | 2431 | ||||||||||
Product Specification Section
Keystone 8892 - Technical Attributes
Attributes Table
| Dimension: | H 12.7mm x L 4.4mm |
| Mounting Style: | Press Fit |
| Termination Style: | Snap-In |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
2,231
USA:
2,231
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$0.194
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bulk
Mounting Method:
Chassis Mount